Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1385Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378193
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY835.290 (CNY943.8777) |
| 5+ | CNY775.800 (CNY876.654) |
| 10+ | CNY716.310 (CNY809.4303) |
| 25+ | CNY674.130 (CNY761.7669) |
| 50+ | CNY644.000 (CNY727.720) |
| 100+ | CNY615.300 (CNY695.289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY835.29 (CNY943.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1385Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378193
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleRight Angle Flanged Jack
Coaxial TerminationSolder Cup
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max12.4GHz
Connector MountingPanel Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder Cup
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058015
