Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1368Copy
Manufacturer Standard Lead Time14 weeks
Order Code4378189
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.060 (CNY175.2178) |
| 10+ | CNY131.750 (CNY148.8775) |
| 25+ | CNY123.500 (CNY139.555) |
| 100+ | CNY112.000 (CNY126.560) |
| 250+ | CNY104.990 (CNY118.6387) |
| 500+ | CNY99.990 (CNY112.9887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.06 (CNY175.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1368Copy
Manufacturer Standard Lead Time14 weeks
Order Code4378189
Technical Datasheet
Connector TypeC Coaxial
Connector TypeC Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder Cup
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max10GHz
Connector MountingPanel Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
C Coaxial
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
10GHz
Product Range
-
Connector Type
C Coaxial
Coaxial Termination
Solder Cup
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
