Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1363Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378187
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY499.880 (CNY564.8644) |
| 5+ | CNY484.620 (CNY547.6206) |
| 10+ | CNY469.350 (CNY530.3655) |
| 25+ | CNY444.010 (CNY501.7313) |
| 50+ | CNY438.320 (CNY495.3016) |
| 100+ | CNY432.250 (CNY488.4425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY499.88 (CNY564.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1363Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378187
Technical Datasheet
Connector TypeN Coaxial
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Clamp
Impedance50ohm
Coaxial Cable TypeRG14, RG217
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
N Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
-
Product Range
-
Connector Type
N Coaxial
Coaxial Termination
Solder, Clamp
Coaxial Cable Type
RG14, RG217
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062978
