Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
2 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,820.920 (CNY3,187.6396) |
| 5+ | CNY2,609.570 (CNY2,948.8141) |
| 10+ | CNY2,398.220 (CNY2,709.9886) |
| 25+ | CNY2,248.320 (CNY2,540.6016) |
| 50+ | CNY2,203.360 (CNY2,489.7968) |
| 100+ | CNY2,193.210 (CNY2,478.3273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,820.92 (CNY3,187.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7430-10Copy
Order Code4655800
Technical Datasheet
RF Attenuator Interface Type2.92mm Plug to 2.92mm Jack
Attenuation10dB
Frequency RangeDC To 40GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
2.92mm Plug to 2.92mm Jack
Frequency Range
DC To 40GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
To Be Advised
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
