Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT4008-30Copy
Manufacturer Standard Lead Time15 weeks
Order Code4860462
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,801.560 (CNY5,425.7628) |
| 5+ | CNY4,517.470 (CNY5,104.7411) |
| 10+ | CNY4,233.380 (CNY4,783.7194) |
| 25+ | CNY4,064.660 (CNY4,593.0658) |
| 50+ | CNY3,932.630 (CNY4,443.8719) |
| 100+ | CNY3,853.970 (CNY4,354.9861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,801.56 (CNY5,425.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT4008-30Copy
Manufacturer Standard Lead Time15 weeks
Order Code4860462
Technical Datasheet
RF Attenuator Interface TypeN Plug to N Jack
Attenuation30dB
Frequency RangeDC to 8.5GHz
Input Power50W
Impedance50ohm
Attenuator Body MaterialAluminium
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
N Plug to N Jack
Frequency Range
DC to 8.5GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
To Be Advised
Attenuation
30dB
Input Power
50W
Attenuator Body Material
Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
