Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAD1035Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378175
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,633.260 (CNY1,845.5838) |
| 5+ | CNY1,517.460 (CNY1,714.7298) |
| 10+ | CNY1,401.650 (CNY1,583.8645) |
| 25+ | CNY1,319.520 (CNY1,491.0576) |
| 50+ | CNY1,260.840 (CNY1,424.7492) |
| 100+ | CNY1,237.390 (CNY1,398.2507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,633.26 (CNY1,845.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAD1035Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378175
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax Type7/16 DIN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146059
