Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAD1031Copy
Manufacturer Standard Lead Time14 weeks
Order Code4378174
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.530 (CNY562.2089) |
| 5+ | CNY461.400 (CNY521.382) |
| 10+ | CNY425.260 (CNY480.5438) |
| 25+ | CNY398.650 (CNY450.4745) |
| 50+ | CNY379.650 (CNY429.0045) |
| 100+ | CNY361.550 (CNY408.5515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY497.53 (CNY562.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAD1031Copy
Manufacturer Standard Lead Time14 weeks
Order Code4378174
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006895
