Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.840 | CNY9.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.840 (CNY2.0792) |
| 50+ | CNY1.150 (CNY1.2995) |
| 250+ | CNY0.848 (CNY0.9582) |
| 1000+ | CNY0.674 (CNY0.7616) |
| 3000+ | CNY0.661 (CNY0.7469) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY0.648 (CNY0.7322) |
| 22500+ | CNY0.636 (CNY0.7187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS1BCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2323113
Re-Reel2463399RL
Cut Tape2463399
Product RangeS1B
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1B
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S1B is a 2-pin general purpose standard recovery Diode Rectifier with glass passivated junction. The S1 family of P-I-N SMA rectifier stands out for its optimized low leakage, low capacitance and fast response time. This was achieved while maintaining the industry standard VF maximum of 1.1V at 1A and 30A surge rating. This product is general usage and suitable for many different applications.
- 6.6pF Typical capacitance
Applications
Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1B
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for S1B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118

