Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSDM0565RBIWDTUCopy
Order Code1102154
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageTO-262
No. of Pins6Pins
Power Rating Max70W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating2.8A
Switching Frequency66kHz
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
TO-262
Power Rating Max
70W
Isolation
Isolated
Power Switch Current Rating
2.8A
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
6Pins
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
66kHz
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
