Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5977001201Copy
Manufacturer Standard Lead Time33 weeks
Order Code4692477
Your Part Number
892 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
742 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.330 (CNY19.5829) |
| 10+ | CNY12.620 (CNY14.2606) |
| 25+ | CNY10.850 (CNY12.2605) |
| 50+ | CNY10.030 (CNY11.3339) |
| 100+ | CNY9.010 (CNY10.1813) |
| 500+ | CNY7.850 (CNY8.8705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.33 (CNY19.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5977001201Copy
Manufacturer Standard Lead Time33 weeks
Order Code4692477
Technical Datasheet
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade77
Effective Magnetic Path Length73mm
Ae Effective Cross Section Area6.9mm²
Inductance Factor Al2.52µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
73mm
Inductance Factor Al
2.52µH
SVHC
No SVHC (04-Feb-2026)
Core Size
29mm x 19mm x 13.85mm
Core Material Grade
77
Ae Effective Cross Section Area
6.9mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
