Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5976000221Copy
Manufacturer Standard Lead Time11 weeks
Order Code3949152
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.950 (CNY21.4135) |
| 10+ | CNY13.760 (CNY15.5488) |
| 25+ | CNY12.000 (CNY13.560) |
| 50+ | CNY10.860 (CNY12.2718) |
| 100+ | CNY10.560 (CNY11.9328) |
| 500+ | CNY10.260 (CNY11.5938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.95 (CNY21.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5976000221Copy
Manufacturer Standard Lead Time11 weeks
Order Code3949152
Technical Datasheet
Core TypeToroid
Core Size9.95mm x 4.35mm x 3.55mm
For Use WithPower Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
Core Material Grade76
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area7.3mm²
Inductance Factor Al4.4µH
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
4.4µH
Core Size
9.95mm x 4.35mm x 3.55mm
Core Material Grade
76
Ae Effective Cross Section Area
7.3mm²
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002195
