Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5976000211Copy
Manufacturer Standard Lead Time11 weeks
Order Code3953902
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.960 (CNY8.9948) |
| 10+ | CNY5.790 (CNY6.5427) |
| 25+ | CNY5.080 (CNY5.7404) |
| 50+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY4.200 (CNY4.746) |
| 500+ | CNY3.800 (CNY4.294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.96 (CNY8.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5976000211Copy
Manufacturer Standard Lead Time11 weeks
Order Code3953902
Technical Datasheet
Core TypeToroid
Core Size9.74mm x 4.56mm x 3.34mm
For Use WithPower Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
Core Material Grade76
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area7.3mm²
Inductance Factor Al4.4µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
4.4µH
SVHC
No SVHC (04-Feb-2026)
Core Size
9.74mm x 4.56mm x 3.34mm
Core Material Grade
76
Ae Effective Cross Section Area
7.3mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
