Print Page
Image is for illustrative purposes only. Please refer to product description.

937 In Stock
Need more?
937 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.760 (CNY17.8088) |
| 10+ | CNY11.330 (CNY12.8029) |
| 25+ | CNY9.900 (CNY11.187) |
| 50+ | CNY8.940 (CNY10.1022) |
| 100+ | CNY8.050 (CNY9.0965) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY6.590 (CNY7.4467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.76 (CNY17.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
21.85mm
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Product Length
-
Impedance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00178
