Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY4.910 (CNY5.5483) |
| 250+ | CNY3.770 (CNY4.2601) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 2000+ | CNY3.280 (CNY3.7064) |
Price for:Each
Minimum: 5
Multiple: 5
CNY47.65 (CNY53.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967001101Copy
Order Code4692472
Technical Datasheet
Core TypeToroid
Core Size12.7mm x 7.9mm x 6.35mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade67
Effective Magnetic Path Length31.2mm
Ae Effective Cross Section Area15mm²
Inductance Factor Al24nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
31.2mm
Inductance Factor Al
24nH
SVHC
No SVHC (04-Feb-2026)
Core Size
12.7mm x 7.9mm x 6.35mm
Core Material Grade
67
Ae Effective Cross Section Area
15mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
