Print Page
Image is for illustrative purposes only. Please refer to product description.

4,757 In Stock
Need more?
4,757 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.580 (CNY8.5654) |
| 10+ | CNY5.500 (CNY6.215) |
| 25+ | CNY4.830 (CNY5.4579) |
| 50+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY3.970 (CNY4.4861) |
| 500+ | CNY3.030 (CNY3.4239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.58 (CNY8.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
13.45mm
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Outer Diameter
13.45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
