Print Page
Image is for illustrative purposes only. Please refer to product description.

494 In Stock
Need more?
494 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.260 (CNY16.1138) |
| 10+ | CNY10.240 (CNY11.5712) |
| 25+ | CNY8.940 (CNY10.1022) |
| 50+ | CNY8.120 (CNY9.1756) |
| 100+ | CNY7.300 (CNY8.249) |
| 500+ | CNY6.510 (CNY7.3563) |
| 1000+ | CNY6.470 (CNY7.3111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.26 (CNY16.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961000501Copy
Order Code4695684
Technical Datasheet
Core TypeToroid
Core Size21mm x 13.2mm x 11.9mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade61
Effective Magnetic Path Length52mm
Ae Effective Cross Section Area46mm²
Inductance Factor Al135nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
52mm
Inductance Factor Al
135nH
SVHC
No SVHC (04-Feb-2026)
Core Size
21mm x 13.2mm x 11.9mm
Core Material Grade
61
Ae Effective Cross Section Area
46mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
