Print Page
Image is for illustrative purposes only. Please refer to product description.

2,033 In Stock
Need more?
487 Delivery in 5-6 Business Days(UK stock)
1,546 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY10.680 (CNY12.0684) |
| 100+ | CNY7.080 (CNY8.0004) |
| 500+ | CNY6.980 (CNY7.8874) |
| 1000+ | CNY6.870 (CNY7.7631) |
| 2000+ | CNY6.760 (CNY7.6388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.24 (CNY17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
4.1mm
Frequency Max
1GHz
Product Range
-
Frequency Min
200MHz
Impedance
215ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 461178181
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
