Print Page
Image is for illustrative purposes only. Please refer to product description.

2,576 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
2,573 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.350 (CNY28.6455) |
| 10+ | CNY18.010 (CNY20.3513) |
| 100+ | CNY11.680 (CNY13.1984) |
| 500+ | CNY11.180 (CNY12.6334) |
| 1000+ | CNY10.670 (CNY12.0571) |
| 2000+ | CNY10.390 (CNY11.7407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.35 (CNY28.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
-
Inner Diameter
9.5mm
Frequency Max
-
Product Range
-
Product Length
70mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
