Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.330 (CNY206.0329) |
| 10+ | CNY138.810 (CNY156.8553) |
| 25+ | CNY130.690 (CNY147.6797) |
| 50+ | CNY123.320 (CNY139.3516) |
| 100+ | CNY115.960 (CNY131.0348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.33 (CNY206.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No38M4020AA1212Copy
Order Code4692458
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyester Film Covered Ferrite
Product Length120mm
Product Width120mm
Product Depth0.23mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
120mm
Product Depth
0.23mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polyester Film Covered Ferrite
Product Width
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
