Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.420 (CNY2.7346) |
| 25+ | CNY2.100 (CNY2.373) |
| 50+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.680 (CNY1.8984) |
| 300+ | CNY1.350 (CNY1.5255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.52 (CNY3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2873002402Copy
Order Code4695683
Technical Datasheet
Core TypeMulti-Aperture
Core Size7mm x 6.2mm x 4.075mm
For Use WithSuppression Applications, Balun (Balance-Unbalance) and Other Broadband Transformers, Airbag Designs
Core Material Grade73
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Multi-Aperture
For Use With
Suppression Applications, Balun (Balance-Unbalance) and Other Broadband Transformers, Airbag Designs
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
7mm x 6.2mm x 4.075mm
Core Material Grade
73
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
