2867002402

CORE TRANSFORMER, 67 DOUBLE APERTURE

Image is for illustrative purposes only. Please refer to product description.
FAIR-RITE 2867002402 CORE TRANSFORMER, 67 DOUBLE APERTURE
ManufacturerFAIR-RITE
Manufacturer Part No2867002402Copy
Order Code2948731
Your Part Number
No Longer Stocked

Product Information

Technical Specifications

  • Core Type

    Multi-Aperture

    For Use With

    Baluns, Broadband Transformers, Airbags

    Effective Magnetic Path Length

    -

    Inductance Factor Al

    48nH

    SVHC

    No SVHC (23-Jan-2024)

    Core Size

    7mm x 4.2mm x 6.2mm

    Core Material Grade

    67

    Ae Effective Cross Section Area

    -

    Product Range

    TUK SGACK902S Keystone Coupler

Technical Docs 1

Associated Products

  • 1 Product Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85049011
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (23-Jan-2024)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.00071