Print Page
Image is for illustrative purposes only. Please refer to product description.

294 In Stock
882 more incoming. You can reserve stock now
294 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.340 (CNY53.4942) |
| 10+ | CNY34.660 (CNY39.1658) |
| 25+ | CNY30.090 (CNY34.0017) |
| 50+ | CNY26.880 (CNY30.3744) |
| 100+ | CNY24.630 (CNY27.8319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.34 (CNY53.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
-
Inner Diameter
6.8mm
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Product Length
28.7mm
Frequency Min
-
Impedance
510ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030857
