Print Page
Image is for illustrative purposes only. Please refer to product description.

4,697 In Stock
Need more?
4,697 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.830 (CNY5.4579) |
| 10+ | CNY3.730 (CNY4.2149) |
| 25+ | CNY3.280 (CNY3.7064) |
| 50+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY2.030 (CNY2.2939) |
| 2500+ | CNY2.020 (CNY2.2826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.83 (CNY5.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
13.3mm
Inner Diameter
3.8mm
SVHC
No SVHC (04-Feb-2026)
Product Length
6.6mm
Frequency Min
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002131
