Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2843009902Copy
Manufacturer Standard Lead Time33 weeks
Order Code4695681
Your Part Number
694 In Stock
954 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
669 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.260 (CNY44.3638) |
| 10+ | CNY28.290 (CNY31.9677) |
| 25+ | CNY24.670 (CNY27.8771) |
| 50+ | CNY23.310 (CNY26.3403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.26 (CNY44.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2843009902Copy
Manufacturer Standard Lead Time33 weeks
Order Code4695681
Technical Datasheet
Core TypeMulti-Aperture
Core Size28.7mm x 14.25mm x 28.7mm
For Use WithBaluns, Broadband Transformers, Airbags
Core Material Grade43
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Multi-Aperture
For Use With
Baluns, Broadband Transformers, Airbags
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
28.7mm x 14.25mm x 28.7mm
Core Material Grade
43
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
