Print Page
Image is for illustrative purposes only. Please refer to product description.

11,180 In Stock
Need more?
11,180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.900 (CNY1.017) |
| 1000+ | CNY0.733 (CNY0.8283) |
| 2000+ | CNY0.719 (CNY0.8125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.22 (CNY2.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743037447Copy
Order Code4695679
Technical Datasheet
Ferrite Bead Case / Package-
Impedance100ohm
DC Current Rating5A
Product Range-
DC Resistance Max1200µohm
Impedance Tolerance-
Product Length9.25mm
Product Width4.6mm
Product Height2.7mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
1200µohm
Product Length
9.25mm
Product Height
2.7mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
100ohm
Product Range
-
Impedance Tolerance
-
Product Width
4.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
