Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2743021447Copy
Manufacturer Standard Lead Time19 weeks
Order Code2368752
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5600+ | CNY0.923 (CNY1.043) |
Price for:Each (Supplied on Full Reel)
Minimum: 5600
Multiple: 5600
CNY5,168.80 (CNY5,840.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743021447Copy
Manufacturer Standard Lead Time19 weeks
Order Code2368752
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Ferrite Bead Case / Package-
Impedance100ohm
DC Current Rating5A
Product RangeTUK SGACK902S Keystone Coupler
DC Resistance Max0.0012ohm
Impedance Tolerance-
Product Length9.6mm
Product Width3.05mm
Product Height2.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
0.0012ohm
Product Length
9.6mm
Product Height
2.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
100ohm
Product Range
TUK SGACK902S Keystone Coupler
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000484
