Print Page
Image is for illustrative purposes only. Please refer to product description.

13,283 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
13,268 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.040 (CNY2.3052) |
| 10+ | CNY1.450 (CNY1.6385) |
| 25+ | CNY1.280 (CNY1.4464) |
| 50+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.802 (CNY0.9063) |
| 1000+ | CNY0.658 (CNY0.7435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.04 (CNY2.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
0.65mm
Frequency Max
300MHz
Product Range
-
Product Length
8.9mm
Frequency Min
25MHz
Impedance
134ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
