Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2675805302Copy
Manufacturer Standard Lead Time33 weeks
Order Code4668713
Your Part Number
289 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
159 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.860 (CNY52.9518) |
| 10+ | CNY33.500 (CNY37.855) |
| 25+ | CNY29.060 (CNY32.8378) |
| 50+ | CNY25.920 (CNY29.2896) |
| 100+ | CNY24.150 (CNY27.2895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.86 (CNY52.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2675805302Copy
Manufacturer Standard Lead Time33 weeks
Order Code4668713
Technical Datasheet
Core TypeToroid
Core Size35.55mm x 23mm x 15mm
For Use WithBroadband and Pulse Transformer
Core Material Grade75
Effective Magnetic Path Length89.1mm
Ae Effective Cross Section Area95.9mm²
Inductance Factor Al1.3099nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Broadband and Pulse Transformer
Effective Magnetic Path Length
89.1mm
Inductance Factor Al
1.3099nH
SVHC
No SVHC (04-Feb-2026)
Core Size
35.55mm x 23mm x 15mm
Core Material Grade
75
Ae Effective Cross Section Area
95.9mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
