Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2675801202Copy
Manufacturer Standard Lead Time33 weeks
Order Code4668712
Your Part Number
424 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
212 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.470 (CNY36.6911) |
| 10+ | CNY23.610 (CNY26.6793) |
| 25+ | CNY20.540 (CNY23.2102) |
| 50+ | CNY18.350 (CNY20.7355) |
| 100+ | CNY16.030 (CNY18.1139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.47 (CNY36.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2675801202Copy
Manufacturer Standard Lead Time33 weeks
Order Code4668712
Technical Datasheet
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
For Use WithBroadband and Pulse Transformer
Core Material Grade75
Effective Magnetic Path Length73.2mm
Ae Effective Cross Section Area69.2mm²
Inductance Factor Al1.188nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Broadband and Pulse Transformer
Effective Magnetic Path Length
73.2mm
Inductance Factor Al
1.188nH
SVHC
No SVHC (04-Feb-2026)
Core Size
29mm x 19mm x 13.85mm
Core Material Grade
75
Ae Effective Cross Section Area
69.2mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
