Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2675540002Copy
Manufacturer Standard Lead Time44 weeks
Order Code4036648
Your Part Number
2,352 In Stock
5,640 more incoming. You can reserve stock now
2,340 Delivery in 5-6 Business Days(UK stock)
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.220 (CNY12.6786) |
| 10+ | CNY8.160 (CNY9.2208) |
| 25+ | CNY7.140 (CNY8.0682) |
| 50+ | CNY6.700 (CNY7.571) |
| 100+ | CNY6.040 (CNY6.8252) |
| 500+ | CNY5.800 (CNY6.554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.22 (CNY12.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
14.3mm
Inner Diameter
6.35mm
Frequency Max
30MHz
Product Range
-
Product Length
28.6mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01724
