Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2675023002Copy
Manufacturer Standard Lead Time33 weeks
Order Code4695676
Your Part Number
1,674 In Stock
Need more?
1,674 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.340 (CNY8.2942) |
| 10+ | CNY5.470 (CNY6.1811) |
| 25+ | CNY4.840 (CNY5.4692) |
| 50+ | CNY4.210 (CNY4.7573) |
| 100+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.390 (CNY3.8307) |
| 2500+ | CNY3.120 (CNY3.5256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.34 (CNY8.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
5.1mm
Frequency Max
30MHz
Product Range
-
Product Length
19.05mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
