Print Page
Image is for illustrative purposes only. Please refer to product description.

96 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.410 (CNY114.5933) |
| 10+ | CNY72.310 (CNY81.7103) |
| 25+ | CNY69.380 (CNY78.3994) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY101.41 (CNY114.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2661828302Copy
Order Code4668727
Technical Datasheet
Core TypeToroid
Core Size61mm x 35.55mm x 20mm
Core Material Grade61
For Use WithTransformers
Effective Magnetic Path Length14.4mm
Ae Effective Cross Section Area24.8mm²
Inductance Factor Al-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
61
Effective Magnetic Path Length
14.4mm
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
61mm x 35.55mm x 20mm
For Use With
Transformers
Ae Effective Cross Section Area
24.8mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
