Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661000101Copy
Manufacturer Standard Lead Time18 weeks
Order Code3282033
Your Part Number
3,028 In Stock
Need more?
3,028 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.874 (CNY0.9876) |
| 10+ | CNY0.580 (CNY0.6554) |
| 25+ | CNY0.505 (CNY0.5706) |
| 50+ | CNY0.464 (CNY0.5243) |
| 100+ | CNY0.423 (CNY0.478) |
| 500+ | CNY0.335 (CNY0.3786) |
| 1000+ | CNY0.267 (CNY0.3017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.87 (CNY0.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
3.5mm
Product Range
-
Product Length
3.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
