Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2652828302Copy
Manufacturer Standard Lead Time33 weeks
Order Code4668724
Your Part Number
66 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.570 (CNY182.5741) |
| 2+ | CNY148.780 (CNY168.1214) |
| 3+ | CNY135.990 (CNY153.6687) |
| 5+ | CNY123.200 (CNY139.216) |
| 10+ | CNY110.400 (CNY124.752) |
| 20+ | CNY108.200 (CNY122.266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.57 (CNY182.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2652828302Copy
Manufacturer Standard Lead Time33 weeks
Order Code4668724
Technical Datasheet
Core TypeToroid
Core Size61mm x 35.55mm x 20mm
For Use WithTransformers
Core Material Grade52
Effective Magnetic Path Length144mm
Ae Effective Cross Section Area248mm²
Inductance Factor Al2.155nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
144mm
Inductance Factor Al
2.155nH
SVHC
No SVHC (04-Feb-2026)
Core Size
61mm x 35.55mm x 20mm
Core Material Grade
52
Ae Effective Cross Section Area
248mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
