Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2652805302Copy
Manufacturer Standard Lead Time33 weeks
Order Code4668723
Your Part Number
280 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
145 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.050 (CNY54.2965) |
| 2+ | CNY44.320 (CNY50.0816) |
| 3+ | CNY40.580 (CNY45.8554) |
| 5+ | CNY36.850 (CNY41.6405) |
| 10+ | CNY33.110 (CNY37.4143) |
| 20+ | CNY32.450 (CNY36.6685) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.05 (CNY54.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2652805302Copy
Manufacturer Standard Lead Time33 weeks
Order Code4668723
Technical Datasheet
Core TypeToroid
Core Size35.55mm x 23mm x 15mm
For Use WithTransformers
Core Material Grade52
Effective Magnetic Path Length89.1mm
Ae Effective Cross Section Area95.9mm²
Inductance Factor Al1.3099nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
89.1mm
Inductance Factor Al
1.3099nH
SVHC
No SVHC (04-Feb-2026)
Core Size
35.55mm x 23mm x 15mm
Core Material Grade
52
Ae Effective Cross Section Area
95.9mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
