Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2652801202Copy
Manufacturer Standard Lead Time33 weeks
Order Code4668722
Your Part Number
368 In Stock
Need more?
185 Delivery in 5-6 Business Days(UK stock)
183 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.540 (CNY39.0302) |
| 10+ | CNY23.680 (CNY26.7584) |
| 100+ | CNY15.200 (CNY17.176) |
| 500+ | CNY14.480 (CNY16.3624) |
| 1000+ | CNY14.100 (CNY15.933) |
| 2000+ | CNY13.720 (CNY15.5036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.54 (CNY39.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2652801202Copy
Manufacturer Standard Lead Time33 weeks
Order Code4668722
Technical Datasheet
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
For Use WithTransformers
Core Material Grade52
Effective Magnetic Path Length73.2mm
Ae Effective Cross Section Area69.2mm²
Inductance Factor Al1.188nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
73.2mm
Inductance Factor Al
1.188nH
SVHC
No SVHC (04-Feb-2026)
Core Size
29mm x 19mm x 13.85mm
Core Material Grade
52
Ae Effective Cross Section Area
69.2mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
