Print Page
Image is for illustrative purposes only. Please refer to product description.

1,337 In Stock
Need more?
1,337 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 2000+ | CNY3.220 (CNY3.6386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
20.95mm
Inner Diameter
13.2mm
Frequency Max
300MHz
Product Range
-
Product Length
11.9mm
Frequency Min
25MHz
Impedance
115ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
