Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643665702Copy
Manufacturer Standard Lead Time6 weeks
Order Code1651720
Your Part Number
12,244 In Stock
Need more?
2,601 Next business day delivery available(Shanghai stock)
182 Delivery in 3-4 Business Days(SG stock)
9,461 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.100 (CNY13.673) |
| 10+ | CNY8.910 (CNY10.0683) |
| 25+ | CNY7.820 (CNY8.8366) |
| 50+ | CNY7.280 (CNY8.2264) |
| 100+ | CNY7.060 (CNY7.9778) |
| 500+ | CNY6.830 (CNY7.7179) |
| 1000+ | CNY6.610 (CNY7.4693) |
| 2500+ | CNY6.380 (CNY7.2094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.10 (CNY13.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2643665702 is a round cable EMI Suppression Core for 17.45mm cable, guaranteed minimum impedance specification. Suppression core is controlled for impedance only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Single turn impedance tests for 43 material core is performed on the 4193A vector impedance meter.
- Supports broadband frequencies (25 to 300MHz)
Applications
Communications & Networking
Technical Specifications
Outer Diameter
17.45mm
Inner Diameter
9.5mm
Frequency Max
300MHz
Product Range
-
Product Length
28.6mm
Frequency Min
25MHz
Impedance
200ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2643665702
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
