Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643626502Copy
Manufacturer Standard Lead Time5 weeks
Order Code1463436
Your Part Number
287 In Stock
Need more?
99 Next business day delivery available(Shanghai stock)
188 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.250 (CNY26.2725) |
| 10+ | CNY16.990 (CNY19.1987) |
| 25+ | CNY14.820 (CNY16.7466) |
| 50+ | CNY13.320 (CNY15.0516) |
| 100+ | CNY13.080 (CNY14.7804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.25 (CNY26.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2643626502 is a round cable EMI Suppression Core with 43-grade material, guaranteed minimum impedance specification. Suppression core is controlled for impedance only. This NiZn is popular ferrite for suppression of conducted EMI from 20 to 250MHz. This material is also used for inductive applications such as high frequency common-mode chokes.
- Supports broadband frequencies (25 to 300MHz)
Applications
Industrial
Technical Specifications
Outer Diameter
19mm
Inner Diameter
10.15mm
Frequency Max
300MHz
Product Range
-
Product Length
50.8mm
Frequency Min
25MHz
Impedance
348ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
