Print Page
Image is for illustrative purposes only. Please refer to product description.

96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.470 (CNY153.0811) |
| 10+ | CNY96.930 (CNY109.5309) |
| 25+ | CNY90.310 (CNY102.0503) |
| 50+ | CNY83.630 (CNY94.5019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.47 (CNY153.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
50.8mm
Inner Diameter
25.4mm
Frequency Max
300MHz
Product Range
-
Product Length
38.1mm
Frequency Min
25MHz
Impedance
336ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
