Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643625002Copy
Manufacturer Standard Lead Time36 weeks
Order Code4695673
Your Part Number
2,743 In Stock
Need more?
1,401 Delivery in 5-6 Business Days(UK stock)
1,342 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.620 (CNY7.4806) |
| 10+ | CNY4.860 (CNY5.4918) |
| 25+ | CNY4.300 (CNY4.859) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.530 (CNY3.9889) |
| 1000+ | CNY3.500 (CNY3.955) |
| 2500+ | CNY3.460 (CNY3.9098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.62 (CNY7.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
16.25mm
Inner Diameter
7.9mm
Frequency Max
300MHz
Product Range
-
Product Length
14.3mm
Frequency Min
25MHz
Impedance
135ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
