Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643540402Copy
Manufacturer Standard Lead Time45 weeks
Order Code4036639
Your Part Number
12,866 In Stock
Need more?
965 Delivery in 5-6 Business Days(UK stock)
11,901 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.920 (CNY12.3396) |
| 10+ | CNY7.990 (CNY9.0287) |
| 25+ | CNY7.030 (CNY7.9439) |
| 50+ | CNY6.330 (CNY7.1529) |
| 100+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY5.430 (CNY6.1359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.92 (CNY12.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
14.3mm
Inner Diameter
7.25mm
Frequency Max
300MHz
Product Range
-
Product Length
28.6mm
Frequency Min
25MHz
Impedance
230ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01588
