Print Page
Image is for illustrative purposes only. Please refer to product description.

202 In Stock
350 more incoming. You can reserve stock now
99 Delivery in 5-6 Business Days(UK stock)
103 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.520 (CNY75.1676) |
| 10+ | CNY47.710 (CNY53.9123) |
| 25+ | CNY42.730 (CNY48.2849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.52 (CNY75.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
39.1mm
Inner Diameter
16.75mm
Frequency Max
-
Product Range
-
Product Length
22.2mm
Frequency Min
-
Impedance
230ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
