Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643006302Copy
Manufacturer Standard Lead Time6 weeks
Order Code1618790
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,124 In Stock
Need more?
1,124 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.890 (CNY3.2657) |
| 10+ | CNY2.050 (CNY2.3165) |
| 25+ | CNY1.810 (CNY2.0453) |
| 50+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.160 (CNY1.3108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.89 (CNY3.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643006302Copy
Manufacturer Standard Lead Time6 weeks
Order Code1618790
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter9.5mm
Product Length10.4mm
Inner Diameter4.75mm
Frequency Min25MHz
Frequency Max300MHz
Impedance92ohm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
4.75mm
Frequency Max
300MHz
Product Range
TUK SGACK902S Keystone Coupler
Product Length
10.4mm
Frequency Min
25MHz
Impedance
92ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 2643006302
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002831
