Print Page
Image is for illustrative purposes only. Please refer to product description.

21,778 In Stock
Need more?
21,778 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.610 (CNY1.8193) |
| 10+ | CNY1.180 (CNY1.3334) |
| 25+ | CNY1.030 (CNY1.1639) |
| 50+ | CNY0.935 (CNY1.0566) |
| 100+ | CNY0.846 (CNY0.956) |
| 500+ | CNY0.621 (CNY0.7017) |
| 1000+ | CNY0.560 (CNY0.6328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.61 (CNY1.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
7.5mm
Product Range
-
Product Length
7.55mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
