Print Page
Image is for illustrative purposes only. Please refer to product description.

154 In Stock
636 more incoming. You can reserve stock now
127 Delivery in 5-6 Business Days(UK stock)
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.340 (CNY43.3242) |
| 10+ | CNY27.560 (CNY31.1428) |
| 25+ | CNY23.950 (CNY27.0635) |
| 50+ | CNY21.420 (CNY24.2046) |
| 100+ | CNY19.240 (CNY21.7412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.34 (CNY43.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631805302Copy
Order Code4668717
Technical Datasheet
Core TypeToroid
Core Size35.55mm x 23mm x 15mm
Core Material Grade31
For Use WithTransformers
Effective Magnetic Path Length89.1mm
Ae Effective Cross Section Area95.9mm²
Inductance Factor Al1.3099nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
31
Effective Magnetic Path Length
89.1mm
Inductance Factor Al
1.3099nH
SVHC
No SVHC (04-Feb-2026)
Core Size
35.55mm x 23mm x 15mm
For Use With
Transformers
Ae Effective Cross Section Area
95.9mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
