Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2631626302Copy
Manufacturer Standard Lead Time33 weeks
Order Code4695670
Your Part Number
850 In Stock
Need more?
850 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.580 (CNY11.9554) |
| 10+ | CNY7.780 (CNY8.7914) |
| 25+ | CNY6.830 (CNY7.7179) |
| 50+ | CNY5.850 (CNY6.6105) |
| 100+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY4.980 (CNY5.6274) |
| 1000+ | CNY4.810 (CNY5.4353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.58 (CNY11.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
18.7mm
Inner Diameter
10.15mm
Frequency Max
-
Product Range
-
Product Length
14.65mm
Frequency Min
-
Impedance
115ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
