Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2631540202Copy
Manufacturer Standard Lead Time9 weeks
Order Code9769374
Your Part Number
3,905 In Stock
Need more?
3,905 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.080 (CNY5.7404) |
| 10+ | CNY3.820 (CNY4.3166) |
| 25+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.950 (CNY3.3335) |
| 2500+ | CNY2.920 (CNY3.2996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.08 (CNY5.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
14.3mm
Impedance
160ohm
SVHC
No SVHC (04-Feb-2026)
Inner Diameter
6.35mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
