Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2518068007Y3 Ferrite Bead, 1806 [4516 Metric], 80 ohm, 3 A, 0.04 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/4692430-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2518068007Y3Copy
Manufacturer Standard Lead Time27 weeks
Order Code4692430
Your Part Number
31,979 In Stock
Need more?
12,000 Delivery in 5-6 Business Days(UK stock)
19,979 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 2000+ | CNY1.090 (CNY1.2317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.76 (CNY3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2518068007Y3Copy
Manufacturer Standard Lead Time27 weeks
Order Code4692430
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance80ohm
DC Current Rating3A
Product Range-
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
80ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
