Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2512065007Y3 Ferrite Bead, 1206 [3216 Metric], 70 ohm, 3 A, 0.03 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/4156119-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2512065007Y3Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4156119RL
Cut Tape4156119
Your Part Number
5,845 In Stock
Need more?
5,845 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.990 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.110 (CNY1.2543) |
| 250+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.793 (CNY0.8961) |
| 1500+ | CNY0.679 (CNY0.7673) |
| 3000+ | CNY0.588 (CNY0.6644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512065007Y3Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4156119RL
Cut Tape4156119
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance70ohm
DC Current Rating3A
Product Range-
DC Resistance Max0.03ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3A
DC Resistance Max
0.03ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
70ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
